-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Single-Supply Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9892
|
Newark | Diff-Amp, 50Khz, -40 To 125Deg C, Nsoic, No. Of Channels:2Channels, Gain Bandwidth Product:50Khz, Supply Voltage Range:3.5V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8202YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$4.1300 / $5.9200 | Buy Now |
DISTI #
AD8202YRZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4816 In Stock |
|
$2.1000 / $3.1600 | Buy Now |
DISTI #
584-AD8202YRZ
|
Mouser Electronics | Differential Amplifiers Single Supply Difference Amp-AD-MCMV RoHS: Compliant | 1557 |
|
$2.1000 / $3.1600 | Buy Now |
DISTI #
V99:2348_06213774
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 47 |
|
$2.8600 / $2.8990 | Buy Now |
DISTI #
V36:1790_06213774
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2235 | Americas - 10 |
|
$2.5470 | Buy Now |
|
Analog Devices Inc | Single Supply Difference Amp-A Min Qty: 1 Package Multiple: 98 | 20760 |
|
$1.6800 / $3.1600 | Buy Now |
|
Onlinecomponents.com | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant |
5 In Stock |
|
$2.0800 / $11.9700 | Buy Now |
DISTI #
26077986
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 19698 |
|
$2.1538 / $2.5846 | Buy Now |
DISTI #
62175590
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 47 |
|
$2.8600 / $2.8990 | Buy Now |
DISTI #
66327013
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2235 | Americas - 10 |
|
$2.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8202YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8202YRZ
Analog Devices Inc
High Common-Mode Voltage, Single-Supply Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8202YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202YRZ-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ vs AD8202YRZ-REEL |
AD8202YRZ-R7 | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8202YRZ vs AD8202YRZ-R7 |
AD8202YR-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ vs AD8202YR-REEL |
AD8202YRZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRZ vs AD8202YRZ-RL |
AD8202YRZ-REEL7 | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ vs AD8202YRZ-REEL7 |