Part Details for AD8202YRZ-R7 by Analog Devices Inc
Overview of AD8202YRZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AD8202YRZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2153
|
Newark | Diff-Amp, 50Khz, -40 To 125Deg C, Nsoic8 Rohs Compliant: Yes |Analog Devices AD8202YRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3200 / $5.2900 | Buy Now |
DISTI #
AD8202YRZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5455 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-AD8202YRZ-R7
|
Mouser Electronics | Differential Amplifiers Single Supply Difference Amp-AD-MCMV RoHS: Compliant | 2738 |
|
$2.5600 / $4.5000 | Buy Now |
|
Analog Devices Inc | Single Supply Difference Amp-A Min Qty: 1 Package Multiple: 1000 | 1091 |
|
$2.2567 / $4.5000 | Buy Now |
|
Rochester Electronics | AD8202 - Operational Amplifier, 1000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for AD8202YRZ-R7
AD8202YRZ-R7 CAD Models
AD8202YRZ-R7 Part Data Attributes
|
AD8202YRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8202YRZ-R7
Analog Devices Inc
High Common-Mode Voltage, Single-Supply Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8202YRZ-R7
This table gives cross-reference parts and alternative options found for AD8202YRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202YRZ-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ-R7 vs AD8202YRZ-REEL |
AD8202YRZ-R7 | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8202YRZ-R7 vs AD8202YRZ-R7 |
AD8202YR-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ-R7 vs AD8202YR-REEL |
AD8202YRZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRZ-R7 vs AD8202YRZ-RL |
AD8202YRZ-REEL7 | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YRZ-R7 vs AD8202YRZ-REEL7 |