There are no models available for this part yet.
Overview of AD8202YRMZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD8202YRMZ by Rochester Electronics LLC
Part Data Attributes for AD8202YRMZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.28 V/us
|
Supply Voltage Limit-Max
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for AD8202YRMZ
This table gives cross-reference parts and alternative options found for AD8202YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202WYRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ vs AD8202WYRMZ-RL |
AD8202YRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YRMZ vs AD8202YRMZ-RL |
Related Parts for AD8202YRMZ
-
AD8604DRUZOperational Amplifiers
-
MSP430F5335IPZMicrocontrollers
-
ADUM2400BRWZOther Analog ICs
-
LTC1983ES6-3Switching Regulator or Controllers
-
ADC16V130CISQEAnalog to Digital Converters
-
ADG722BRMZMultiplexers or Switches
-
STL9P3LLH6Power Field-Effect Transistors
-
LTC2914IGN-1Power Management Circuits
-
L9362013TRPeripheral Drivers