Part Details for AD8194ACPZ-R7 by Analog Devices Inc
Overview of AD8194ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8194ACPZ | Analog Devices | 2:1 Die Shrink-Buffered-No Equ | |
AD8194ACPZ-R7 | Analog Devices | 2:1 Die Shrink-Buffered-No Equ |
Price & Stock for AD8194ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8194ACPZ-R7TR-ND
|
DigiKey | IC SWITCH TMDS BUFF 2:1 32LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 / $3.2797 | Buy Now |
DISTI #
584-AD8194ACPZ-R7
|
Mouser Electronics | Equalizers 2:1 Die Shrink-Buffered-No Equ Aux/Mux RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
Analog Devices Inc | 2:1 Die Shrink-Buffered-No Equ Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.8700 / $5.6300 | Buy Now |
Part Details for AD8194ACPZ-R7
AD8194ACPZ-R7 CAD Models
AD8194ACPZ-R7 Part Data Attributes
|
AD8194ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8194ACPZ-R7
Analog Devices Inc
Buffered 2:1 TMDS Switch with Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |