-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 HDMI/DVI Switch with Equalization and DDC/CEC Buffers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8192ACPZ-ND
|
DigiKey | IC VIDEO SWITCH 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
259 In Stock |
|
$4.3379 / $9.8900 | Buy Now |
DISTI #
584-AD8192ACPZ
|
Mouser Electronics | Equalizers Auziliary Mux 2:1 HDMI/DVI Switching RoHS: Compliant | 260 |
|
$4.3300 / $8.1500 | Buy Now |
DISTI #
V36:1790_06213735
|
Arrow Electronics | Analog Multiplexer Single 2:1 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2221 | Americas - 95 |
|
$3.9580 | Buy Now |
|
Analog Devices Inc | Auziliary Mux 2:1 HDMI/DVI Swi Package Multiple: 260 | 832 |
|
$3.1000 / $9.8900 | Buy Now |
DISTI #
26634206
|
Verical | Analog Multiplexer Single 2:1 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 780 |
|
$3.9580 | Buy Now |
DISTI #
63461334
|
Verical | Analog Multiplexer Single 2:1 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2221 | Americas - 95 |
|
$3.9580 | Buy Now |
DISTI #
78811815
|
Verical | Analog Multiplexer Single 2:1 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2041 | Americas - 8 |
|
$9.1591 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | 160 |
|
$6.2160 / $10.0800 | Buy Now | |
|
Rochester Electronics | 2:1 Hdmi/Dvi Switch With Equalization And Ddc/Cec Buffer RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$4.0000 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8192ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8192ACPZ
Analog Devices Inc
2:1 HDMI/DVI Switch with Equalization and DDC/CEC Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |