Part Details for AD8183ARU by Analog Devices Inc
Overview of AD8183ARU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AD8183ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24 | 107 |
|
$6.0495 / $9.8100 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24 | 4000 |
|
$4.9050 / $9.8100 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25781 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for AD8183ARU
AD8183ARU CAD Models
AD8183ARU Part Data Attributes
|
AD8183ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8183ARU
Analog Devices Inc
IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 100 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8183ARU
This table gives cross-reference parts and alternative options found for AD8183ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8183ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8183ARU-REEL7 | IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | Analog Devices Inc | AD8183ARU vs AD8183ARU-REEL7 |
AD8183ARUZ-REEL7 | 380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer | Analog Devices Inc | AD8183ARU vs AD8183ARUZ-REEL7 |
AD8183ARU-REEL | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24 | Analog Devices Inc | AD8183ARU vs AD8183ARU-REEL |