-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Wide Supply Range Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7293
|
Newark | Opamp, 50Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:5V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:3.3Μarohs Compliant: Yes |Analog Devices AD817ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $9.2400 | Buy Now |
DISTI #
505-AD817ANZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
249 In Stock |
|
$5.0450 / $8.8900 | Buy Now |
DISTI #
584-AD817ANZ
|
Mouser Electronics | Precision Amplifiers IC, HIGH SPEED OP AMP IC RoHS: Compliant | 5084 |
|
$4.9000 / $8.8800 | Buy Now |
|
Analog Devices Inc | IC, HIGH SPEED OP AMP IC Min Qty: 1 Package Multiple: 50 | 150 |
|
$5.0450 / $8.8900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC,LEAD FREE | 40 |
|
$6.6600 / $10.8000 | Buy Now |
DISTI #
AD817ANZ
|
TME | IC: operational amplifier, 50MHz, Ch: 1, DIP8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 0 |
|
$10.1000 / $13.6000 | RFQ |
|
ComSIT USA | HIGH SPEED, LOW POWER WIDE SUPPLY RANGE AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, PDIP8 RoHS: Compliant | Europe - 52 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 50MHZ 8DIP | 4011 |
|
$4.5220 / $6.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD817ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD817ANZ
Analog Devices Inc
High Speed, Low Power Wide Supply Range Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD817ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD817ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD817AR | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ANZ vs AD817AR |
AD817AREEL | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD817ANZ vs AD817AREEL |
AD817ARZ | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ANZ vs AD817ARZ |
AD817ARZ-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ANZ vs AD817ARZ-REEL7 |