Part Details for AD8139ACPZ-R2 by Analog Devices Inc
Overview of AD8139ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8139ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7290
|
Newark | Diff-Amp, 410Mhz, -40 To 125Deg C, Lfcsp, No. Of Channels:1Channels, Gain Bandwidth Product:410Mhz, Supply Voltage Range:4.5V To ± 6V, Ic Case/Package:Lfcsp, No. Of Pins:8Pins, Amplifier Type:Differential, Input Bias Current:2.25Μarohs Compliant: Yes |Analog Devices AD8139ACPZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$8.2000 / $12.9400 | Buy Now |
DISTI #
505-AD8139ACPZ-R2CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1090 In Stock |
|
$7.8852 / $12.4500 | Buy Now |
DISTI #
584-AD8139ACPZ-R2
|
Mouser Electronics | Differential Amplifiers High Performance Low Noise ADC Driver RoHS: Compliant | 177 |
|
$7.8800 / $12.4400 | Buy Now |
|
Analog Devices Inc | High Performance Low Noise ADC Min Qty: 1 Package Multiple: 250 | 2118 |
|
$6.4100 / $12.4500 | Buy Now |
DISTI #
35211194
|
Verical | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$8.3857 | Buy Now |
|
Chip1Cloud | IC AMP DIFF R-R LN LDIST 8LFCSP | 3206 |
|
RFQ | |
|
Win Source Electronics | IC AMP DIFF R-R LN LDIST 8LFCSP | 155860 |
|
$3.2980 / $4.9460 | Buy Now |
Part Details for AD8139ACPZ-R2
AD8139ACPZ-R2 CAD Models
AD8139ACPZ-R2 Part Data Attributes
|
AD8139ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8139ACPZ-R2
Analog Devices Inc
Low Noise, Rail-to-Rail, Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 25.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD8139ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8139ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8139ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8139ACP-REEL | IC OP-AMP, 500 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier | Analog Devices Inc | AD8139ACPZ-R2 vs AD8139ACP-REEL |
AD8139ACP-R2 | OP-AMP, 500uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | AD8139ACPZ-R2 vs AD8139ACP-R2 |
AD8139ACP-REEL7 | IC OP-AMP, 500 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier | Analog Devices Inc | AD8139ACPZ-R2 vs AD8139ACP-REEL7 |
AD8139ACPZ-REEL7 | Low Noise, Rail-to-Rail, Differential ADC Driver | Analog Devices Inc | AD8139ACPZ-R2 vs AD8139ACPZ-REEL7 |