Datasheets
AD8137YRZ by:

Low Cost, Low Power Differential ADC Driver

Part Details for AD8137YRZ by Analog Devices Inc

Overview of AD8137YRZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8137YRZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK7285
Newark Diff-Amp, 110Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:2.7V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Input Bias Current:500Na Rohs Compliant: Yes |Analog Devices AD8137YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1817
  • 1 $4.6900
  • 10 $4.2500
  • 25 $4.0300
  • 50 $3.8000
  • 196 $3.5600
  • 294 $3.4900
  • 588 $3.4000
$3.4000 / $4.6900 Buy Now
DISTI # 505-AD8137YRZ-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 2390
In Stock
  • 1 $4.1200
  • 10 $3.7020
  • 98 $3.0331
  • 294 $2.8775
  • 588 $2.5820
  • 1,078 $2.1776
  • 2,548 $2.0687
$2.0687 / $4.1200 Buy Now
DISTI # 584-AD8137YRZ
Mouser Electronics Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver RoHS: Compliant 1072
  • 1 $4.1200
  • 10 $3.7000
  • 98 $3.0300
  • 294 $2.8700
  • 588 $2.5800
  • 1,078 $2.2000
$2.2000 / $4.1200 Buy Now
DISTI # V99:2348_06213518
Arrow Electronics SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Americas - 189
  • 1 $4.0650
  • 10 $3.6380
  • 98 $3.0080
  • 294 $2.8520
  • 588 $2.4670
  • 1,078 $2.0680
$2.0680 / $4.0650 Buy Now
Analog Devices Inc Low Power/Cost Diff.10-12 Bit Min Qty: 1 Package Multiple: 98 2011
  • 1 $4.1200
  • 10 $3.7020
  • 1,000 $1.4200
$1.4200 / $4.1200 Buy Now
DISTI # 26983355
Verical SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 Americas - 1470
  • 294 $2.3692
  • 588 $2.1096
$2.1096 / $2.3692 Buy Now
DISTI # 73548388
Verical SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 Americas - 189
  • 3 $4.0650
  • 10 $3.6380
  • 98 $3.0080
  • 294 $2.8520
  • 588 $2.4670
  • 1,078 $2.0680
$2.0680 / $4.0650 Buy Now
Bristol Electronics   308
RFQ
Quest Components DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP 7
  • 1 $3.8925
  • 4 $2.5950
$2.5950 / $3.8925 Buy Now
Quest Components DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP 16
  • 1 $3.7800
  • 4 $2.5200
  • 11 $1.8900
$1.8900 / $3.7800 Buy Now
Rochester Electronics AD8137 - Operational Amplifier, 2600uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 196
  • 1 $2.2500
  • 25 $2.2000
  • 100 $2.1100
  • 500 $2.0200
  • 1,000 $1.9100
$1.9100 / $2.2500 Buy Now
DISTI # AD8137YRZ
TME IC: operational amplifier, 110MHz, Ch: 1, SO8, ±2.7÷6VDC,2.7÷12VDC Min Qty: 1 60
  • 1 $5.0300
  • 5 $4.4400
  • 25 $3.9900
  • 98 $3.7200
$3.7200 / $5.0300 Buy Now
Velocity Electronics Our Stock 431
RFQ
DISTI # C1S103100165504
Chip1Stop SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 590
  • 1 $2.8000
  • 10 $1.9800
  • 50 $1.6600
  • 100 $1.5700
  • 200 $1.5600
  • 588 $1.4100
$1.4100 / $2.8000 Buy Now
CHIPMALL.COM LIMITED 110MHz 700uV 500nA Single SOIC-8 Differential OpAmps ROHS 640
  • 5 $3.1170
  • 50 $2.2861
  • 150 $2.0477
  • 500 $1.9374
  • 2,500 $1.8876
$1.8876 / $3.1170 Buy Now

Part Details for AD8137YRZ

AD8137YRZ CAD Models

AD8137YRZ Part Data Attributes

AD8137YRZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8137YRZ Analog Devices Inc Low Cost, Low Power Differential ADC Driver
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA
Common-mode Reject Ratio-Nom 79 dB
Input Offset Voltage-Max 2600 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 450 V/us
Supply Current-Max 3.6 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for AD8137YRZ

This table gives cross-reference parts and alternative options found for AD8137YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8137YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8137YR-REEL7 OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8137YRZ vs AD8137YR-REEL7
AD8137YR-REEL7 OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8137YRZ vs AD8137YR-REEL7
AD8137YR OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8137YRZ vs AD8137YR
AD8137YR-REEL IC OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8137YRZ vs AD8137YR-REEL
Part Number Description Manufacturer Compare
AD8137YR-REEL7 OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8137YRZ vs AD8137YR-REEL7
AD8137YR OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8137YRZ vs AD8137YR
AD8137YR-REEL7 OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8137YRZ vs AD8137YR-REEL7
AD8137YR-REEL IC OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8137YRZ vs AD8137YR-REEL

AD8137YRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8137YRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8137YRZ by Analog Devices Inc

  • Please alert me when AD8137YRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8137YRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8137YRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8137YRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8137YRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8137YRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: