-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9629
|
Newark | Diff-Amp, 110Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:2.7V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:11Mvrohs Compliant: Yes |Analog Devices AD8137YRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 520 |
|
$2.5500 | Buy Now |
DISTI #
AD8137YRZ-REELCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10813 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
DISTI #
584-AD8137YRZ-R
|
Mouser Electronics | Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver RoHS: Compliant | 13522 |
|
$2.0100 / $3.3000 | Buy Now |
DISTI #
V72:2272_06213519
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 3260 |
|
$1.9750 / $2.5670 | Buy Now |
|
Analog Devices Inc | Low Power/Cost Diff.10-12 Bit Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.9909 / $4.1200 | Buy Now |
DISTI #
61588482
|
Verical | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2211 | Americas - 3260 |
|
$1.9750 / $2.5670 | Buy Now |
|
Quest Components | 2 |
|
$2.7120 / $3.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8137YRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8137YRZ-REEL
Analog Devices Inc
Low Cost, Low Power Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8137YRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8137YRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8137YR-REEL7 | OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8137YRZ-REEL vs AD8137YR-REEL7 |
AD8137YR-REEL7 | OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8137YRZ-REEL vs AD8137YR-REEL7 |
AD8137YR | OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8137YRZ-REEL vs AD8137YR |
AD8137YR-REEL | IC OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8137YRZ-REEL vs AD8137YR-REEL |