Part Details for AD8108AST by Analog Devices Inc
Overview of AD8108AST by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8108AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 92 |
|
$33.6000 / $42.0000 | Buy Now | |
|
Quest Components | 9 |
|
$45.6456 / $48.0480 | Buy Now | |
|
Quest Components | 3 |
|
$55.4338 | Buy Now | |
|
Rochester Electronics | Cross Point Switch, 1 Func, 8 Channel, BIPolar, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3714 |
|
$30.0300 / $35.3300 | Buy Now |
Part Details for AD8108AST
AD8108AST CAD Models
AD8108AST Part Data Attributes:
|
AD8108AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8108AST
Analog Devices Inc
IC 8-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, PLASTIC, MO-026BDD, LQFP-80, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, PLASTIC, MO-026BDD, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 180 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for AD8108AST
This table gives cross-reference parts and alternative options found for AD8108AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8108AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8109AST | IC 8-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, PLASTIC, MO-026BDD, LQFP-80, Multiplexer or Switch | Analog Devices Inc | AD8108AST vs AD8109AST |
AD8107ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | AD8108AST vs AD8107ASTZ |
AD8118ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | AD8108AST vs AD8118ABPZ |
AD8105ABPZ | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | Analog Devices Inc | AD8108AST vs AD8105ABPZ |
AD8115AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100, Multiplexer or Switch | Analog Devices Inc | AD8108AST vs AD8115AST |
AD8106ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | AD8108AST vs AD8106ASTZ |
AD8105ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | AD8108AST vs AD8105ABPZ |
AD8110ASTZ | 260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1) | Analog Devices Inc | AD8108AST vs AD8110ASTZ |
AD8104ABPZ | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | Analog Devices Inc | AD8108AST vs AD8104ABPZ |
ADV3228ACPZ | 750 MHz, 8 x 8 Analog Crosspoint Switch | Analog Devices Inc | AD8108AST vs ADV3228ACPZ |