-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8061ARTZ-REEL7 | Analog Devices | SOT23 Single,Rail-to-Rail Vltg | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7248
|
Newark | Op-Amp, 320Mhz, -40 To 85Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:2.7V To 8V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Voltage Feedback, Product Range:- Rohs Compliant: Yes |Analog Devices AD8061ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3337 |
|
$1.6600 / $2.2600 | Buy Now |
DISTI #
505-AD8061ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
14874 In Stock |
|
$1.5250 / $4.5200 | Buy Now |
DISTI #
584-AD8061ARTZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOT23 Single,Rail-to-Rail Vltg-Fdbk Amp RoHS: Compliant | 23118 |
|
$1.5800 / $3.7500 | Buy Now |
|
Analog Devices Inc | SOT23 Single,Rail-to-Rail Vltg Min Qty: 1 Package Multiple: 3000 | 2455 |
|
$1.5250 / $4.5600 | Buy Now |
|
Ameya Holding Limited | AD8061 Series 320 MHz 650 V/us Low Cost Rail-to-Rail Amplifier - SOT-23-5 | 14100 |
|
RFQ | |
DISTI #
AD8061ARTZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5900 | Buy Now |
DISTI #
C1S103100138537
|
Chip1Stop | SOT23 Single,Rail-to-Rail Vltg-Fdbk Amp RoHS: Compliant pbFree: No Container: Cut Tape | 172 |
|
$1.9400 / $3.3800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
|
LCSC | Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 1mV SOT-23-5 Operational Amplifier ROHS | 338 |
|
$1.2931 / $2.3355 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 320MHZ RRO SOT23-5 | 20855 |
|
$1.4450 / $2.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8061ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8061ARTZ-REEL7
Analog Devices Inc
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8061ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8061ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8061ARTZ | OP-AMP, 6000uV OFFSET-MAX, PDSO5 | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ARTZ |
AD8061ARTZ-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ARTZ-R2 |
AD8061ARTZ-REEL | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ARTZ-REEL |
AD8061ART | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ART |
AD8061ART-REEL | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ART-REEL |
AD8061ART-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ARTZ-REEL7 vs AD8061ART-R2 |