Part Details for AD8052ARZ-REEL by Rochester Electronics LLC
Overview of AD8052ARZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8052ARZ-REEL
AD8052ARZ-REEL CAD Models
AD8052ARZ-REEL Part Data Attributes
|
AD8052ARZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8052ARZ-REEL
Rochester Electronics LLC
DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AD8052ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8052ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8052ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8052ARZ | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | AD8052ARZ-REEL vs AD8052ARZ |
AD8052ARZ-REEL | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | AD8052ARZ-REEL vs AD8052ARZ-REEL |
AD8052ARZ-REEL7 | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | AD8052ARZ-REEL vs AD8052ARZ-REEL7 |
AD8052ARZ | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8052ARZ-REEL vs AD8052ARZ |
AD8052AR-REEL | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8052ARZ-REEL vs AD8052AR-REEL |