-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8047ARZ-REEL7 | Analog Devices | G=1 STABLE V-FDBK OP AMP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8047ARZ | Analog Devices | G=1 STABLE V-FDBK OP AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7230
|
Newark | Op-Amp, 250Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:250Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8047ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5700 / $5.9200 | Buy Now |
DISTI #
AD8047ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
639 In Stock |
|
$3.4250 / $8.4000 | Buy Now |
DISTI #
584-AD8047ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP RoHS: Compliant | 1389 |
|
$3.4200 / $7.0500 | Buy Now |
|
Analog Devices Inc | G=1 STABLE V-FDBK OP AMP Min Qty: 1 Package Multiple: 1000 | 128 |
|
$3.4250 / $8.4000 | Buy Now |
DISTI #
54085384
|
Verical | Op Amp Single GP ±6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$3.5140 | Buy Now |
DISTI #
63477253
|
Verical | Op Amp Single GP ±6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 161 |
|
$3.5140 / $4.6570 | Buy Now |
|
Rochester Electronics | AD8047 - Operational Amplifier, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$3.4000 / $4.0000 | Buy Now |
DISTI #
C1S103100154234
|
Chip1Stop | OP Amp Single Volt Fdbk ±6V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 688 |
|
$3.0100 / $3.1000 | Buy Now |
|
LCSC | Single 1uA 750V/us SOIC-8 Operational Amplifier ROHS | 100 |
|
$6.1417 / $6.3188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8047ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8047ARZ-REEL7
Analog Devices Inc
250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 475 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8047ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8047ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8047AR-REEL | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8047ARZ-REEL7 vs AD8047AR-REEL |
AD8047AR-REEL7 | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8047ARZ-REEL7 vs AD8047AR-REEL7 |
AD8047ARZ | 250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable | Analog Devices Inc | AD8047ARZ-REEL7 vs AD8047ARZ |