Amplifier Circuits
AD8047ANZ
Description: 250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable

Overview of AD8047ANZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8047ANZ Analog Devices G=1 STABLE V-FDBK OP AMP

Price & Stock for AD8047ANZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD8047ANZ-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 30
In Stock
  • 1 $13.7000
  • 10 $9.7140
  • 25 $8.6888
  • 100 $7.5429
  • 250 $6.9882
  • 500 $6.6504
  • 1,000 $6.4625
$6.4625 / $13.7000 Buy Now
DISTI # 584-AD8047ANZ
Mouser Electronics High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP RoHS: Compliant 66
  • 1 $10.9700
  • 10 $9.9600
  • 50 $9.8600
  • 100 $8.4600
  • 250 $8.0200
  • 500 $7.4900
  • 1,000 $6.8600
$6.8600 / $10.9700 Buy Now
Analog Devices Inc G=1 STABLE V-FDBK OP AMP Package Multiple: 50 8706
  • 1 $13.7000
  • 10 $9.7140
  • 25 $8.6888
  • 100 $7.5429
  • 250 $6.9882
  • 500 $6.6504
  • 1,000 $6.4625
$6.4625 / $13.7000 Buy Now
Rochester Electronics AD8047 - Operational Amplifier, 4000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 30592
  • 1 $7.5400
  • 25 $7.3900
  • 100 $7.0900
  • 500 $6.7900
  • 1,000 $6.4100
$6.4100 / $7.5400 Buy Now
DISTI # AD8047ANZ
TME IC: operational amplifier, 250MHz, Ch: 1, DIP8, ±3÷6VDC, Iio: 3uA Min Qty: 1 0
  • 1 $13.0000
  • 3 $11.6000
  • 10 $10.3000
  • 50 $9.2300
$9.2300 / $13.0000 RFQ

CAD Models for AD8047ANZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8047ANZ by Analog Devices Inc

AD8047ANZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
N-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
6.5 µA
Bias Current-Max (IIB) @25C
3.5 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Slew Rate-Min
475 V/us
Slew Rate-Nom
750 V/us
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
500
Wideband
YES
Width
7.62 mm
Want to compare parts?
  1. AD8047ANZ
    Analog Devices Inc
    250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable
    VS

Alternate Parts for AD8047ANZ

This table gives cross-reference parts and alternative options found for AD8047ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8047ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4102ESA+T Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products AD8047ANZ vs MAX4102ESA+T
MAX4102ESA-T Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products AD8047ANZ vs MAX4102ESA-T

Related Parts for AD8047ANZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8047ANZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8047ANZ by Analog Devices Inc

  • Please alert me when AD8047ANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8047ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8047ANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8047ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8047ANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8047ANZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: