Amplifier Circuits
AD8041AN
Description: OP-AMP, 8000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8

Overview of AD8041AN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD8041AN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD8041AN by Rochester Electronics LLC

AD8041AN
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
3.5 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.27 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.57 mm
Slew Rate-Nom
170 V/us
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD8041AN
    Rochester Electronics LLC
    OP-AMP, 8000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for AD8041AN

This table gives cross-reference parts and alternative options found for AD8041AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8041AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8041ANZ 160 MHz Rail-to-Rail Amplifier with Disable Analog Devices Inc AD8041AN vs AD8041ANZ
Part Number Description Manufacturer Compare
AD8041ANZ 160 MHz Rail-to-Rail Amplifier with Disable Analog Devices Inc AD8041AN vs AD8041ANZ

Related Parts for AD8041AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8041AN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8041AN by Rochester Electronics LLC

  • Please alert me when AD8041AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8041AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8041AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8041AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8041AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8041AN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: