Datasheets
AD8039ARTZ-REEL by:

IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN, Operational Amplifier

Part Details for AD8039ARTZ-REEL by Analog Devices Inc

Overview of AD8039ARTZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Part Details for AD8039ARTZ-REEL

AD8039ARTZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8039ARTZ-REEL Part Data Attributes

AD8039ARTZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8039ARTZ-REEL Analog Devices Inc IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN, Operational Amplifier
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.75 µA
Bias Current-Max (IIB) @25C 0.75 µA
Common-mode Reject Ratio-Nom 67 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Min 340 V/us
Slew Rate-Nom 425 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Wideband YES
Width 1.6 mm

Alternate Parts for AD8039ARTZ-REEL

This table gives cross-reference parts and alternative options found for AD8039ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8039ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8039ART-R2 DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC AD8039ARTZ-REEL vs AD8039ART-R2
AD8039ART-REEL DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC AD8039ARTZ-REEL vs AD8039ART-REEL
AD8039ARTZ-R2 Low Power, 350 MHz Voltage Feedback Amplifiers Analog Devices Inc AD8039ARTZ-REEL vs AD8039ARTZ-R2
AD8039ART-REEL7 IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier Analog Devices Inc AD8039ARTZ-REEL vs AD8039ART-REEL7
Part Number Description Manufacturer Compare
AD8039ART-R2 DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC AD8039ARTZ-REEL vs AD8039ART-R2
AD8039ART-REEL DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC AD8039ARTZ-REEL vs AD8039ART-REEL
AD8039ART-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN Rochester Electronics LLC AD8039ARTZ-REEL vs AD8039ART-REEL7
AD8039ARTZ-R2 Low Power, 350 MHz Voltage Feedback Amplifiers Analog Devices Inc AD8039ARTZ-REEL vs AD8039ARTZ-R2
AD8039ART-REEL7 IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier Analog Devices Inc AD8039ARTZ-REEL vs AD8039ART-REEL7

AD8039ARTZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8039ARTZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8039ARTZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8039ARTZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD8039ARTZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8039ARTZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8039ARTZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8039ARTZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8039ARTZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8039ARTZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: