There are no models available for this part yet.
Overview of AD7997BRUZ-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7997BRUZ-0REEL | Analog Devices | 8-Channel, 10-Bit ADC With 12C | |
AD7997BRUZ-0 | Analog Devices | 8-Channel, 10-Bit ADC With 12C | |
AD7997BRUZ-1 | Analog Devices | 8-Channel, 10-Bit ADC With 12C |
Price & Stock for AD7997BRUZ-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK9852
|
Newark | Adc, 10-Bit, 188Ksps, Tssop-20, Resolution (Bits):10Bit, Sampling Rate:188Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7997BRUZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$5.3400 / $7.4800 | Buy Now | |
DISTI #
505-AD7997BRUZ-1-ND
|
DigiKey | IC ADC 10BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
697 In Stock |
|
$4.1818 / $9.6200 | Buy Now | |
DISTI #
584-AD7997BRUZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 10-Bit ADC With 12C ITF I.C. RoHS: Compliant | 2755 |
|
$4.0800 / $7.4800 | Buy Now | |
Analog Devices Inc | 8-Channel, 10-Bit ADC With 12C Package Multiple: 75 | 140 |
|
$4.1818 / $9.6200 | Buy Now | ||
DISTI #
AD7997BRUZ-1
|
TME | IC: A/D converter, Ch: 8, 10bit, 188ksps, 2.7÷5.5V, TSSOP20 Min Qty: 1 | 0 |
|
$4.3400 / $6.5100 | RFQ | |
DISTI #
AD7997BRUZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2700 / $4.4500 | Buy Now | |
Win Source Electronics | IC ADC 10BIT 8CHAN I2C 20TSSOP | 6100 |
|
$23.5510 / $35.3260 | Buy Now |
CAD Models for AD7997BRUZ-1 by Analog Devices Inc
Part Data Attributes for AD7997BRUZ-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
LEAD FREE, MO-153-AC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RU-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.5 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.188 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD7997BRUZ-1
This table gives cross-reference parts and alternative options found for AD7997BRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7997BRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7997BRU-1REEL | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153-AC, TSSOP-20 | Analog Devices Inc | AD7997BRUZ-1 vs AD7997BRU-1REEL |
AD7997BRU-1 | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153-AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7997BRUZ-1 vs AD7997BRU-1 |
Related Parts for AD7997BRUZ-1
-
ATMEGA2561-16AUMicrocontrollers
-
AD7689ACPZAnalog to Digital Converters
-
ADUM1201CROther Analog ICs
-
AD5308BRUZDigital to Analog Converters
-
ADG936BCPZMultiplexers or Switches
-
A8498SLJTR-TSwitching Regulator or Controllers
-
AD822ARZOperational Amplifiers
-
SN75LBC179DLine Driver or Receivers
-
TPS2021DPeripheral Drivers