Part Details for AD797BR-REEL by Rochester Electronics LLC
Overview of AD797BR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797BRZ-REEL | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD797BRZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD797BRZ | Analog Devices | ULTRA LOW NOISE OP AMP IC |
Part Details for AD797BR-REEL
AD797BR-REEL CAD Models
AD797BR-REEL Part Data Attributes
|
AD797BR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD797BR-REEL
Rochester Electronics LLC
OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Width | 3.9 mm |
Alternate Parts for AD797BR-REEL
This table gives cross-reference parts and alternative options found for AD797BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD797BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD797BR-REEL7 | Ultralow Distortion, Ultralow Noise Op Amp | Analog Devices Inc | AD797BR-REEL vs AD797BR-REEL7 |
AD797BR-REEL7 | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD797BR-REEL vs AD797BR-REEL7 |
AD797BRZ-REEL7 | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD797BR-REEL vs AD797BRZ-REEL7 |
AD797BRZ | Ultralow Distortion, Ultralow Noise Op Amp | Analog Devices Inc | AD797BR-REEL vs AD797BRZ |
AD797BR-REEL | Ultralow Distortion, Ultralow Noise Op Amp | Analog Devices Inc | AD797BR-REEL vs AD797BR-REEL |
AD797BRZ-REEL7 | Ultralow Distortion, Ultralow Noise Op Amp | Analog Devices Inc | AD797BR-REEL vs AD797BRZ-REEL7 |