Part Details for AD7952BSTZ by Analog Devices Inc
Overview of AD7952BSTZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7952BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7952BSTZ-ND
|
DigiKey | IC ADC 14BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17 In Stock |
|
$19.7780 / $27.6600 | Buy Now |
DISTI #
584-AD7952BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit 1MSPS S/ware Prog Fully Diff IC RoHS: Compliant | 421 |
|
$18.3100 / $27.6600 | Buy Now |
|
Analog Devices Inc | 14Bit 1MSPS S/ware Prog Fully Min Qty: 1 Package Multiple: 1 | 560 |
|
$13.4800 / $27.6600 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 1 Channel, Parallel, Word Access, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$17.5900 / $20.6900 | Buy Now |
Part Details for AD7952BSTZ
AD7952BSTZ CAD Models
AD7952BSTZ Part Data Attributes:
|
AD7952BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7952BSTZ
Analog Devices Inc
14-Bit, 1 MSPS, Differential, Programmable Input PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7952BSTZ
This table gives cross-reference parts and alternative options found for AD7952BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7952BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7952BSTZRL | 14-Bit, 1 MSPS, Differential, Programmable Input PulSAR® ADC | Analog Devices Inc | AD7952BSTZ vs AD7952BSTZRL |