-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD790SQ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD790SQ-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH SPEED COMPARATOR IC Package Multiple: 1 | 587 |
|
$45.9400 / $75.7500 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | 4 |
|
$142.1640 / $157.9600 | Buy Now |
|
Win Source Electronics | IC COMPARATOR PREC W/LATCH 8CDIP | 289 |
|
$48.7730 / $73.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD790SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790SQ
Analog Devices Inc
Fast, Precision Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 60 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD790SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD790SQ/883 | Analog Devices Inc | Check for Price | IC COMPARATOR, 1500 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8, Comparator | AD790SQ vs AD790SQ/883 |
5962-9150501MPX | Analog Devices Inc | Check for Price | IC COMPARATOR, 1500 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8, Comparator | AD790SQ vs 5962-9150501MPX |
AD790JN | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790SQ vs AD790JN |
AD790AQ | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790SQ vs AD790AQ |
AD790JNZ | Analog Devices Inc | $18.1706 | Fast, Precision Comparator | AD790SQ vs AD790JNZ |