Part Details for AD790JNZ by Rochester Electronics LLC
Overview of AD790JNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD790JNZ
AD790JNZ CAD Models
AD790JNZ Part Data Attributes
|
AD790JNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD790JNZ
Rochester Electronics LLC
COMPARATOR, 1500uV OFFSET-MAX, 45ns RESPONSE TIME, PDIP8, MINI, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 4.44 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |