-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5933
|
Newark | Adc, 8Bit, 1Msps, Tssop-20 Rohs Compliant: Yes |Analog Devices AD7908BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6100 / $6.4600 | Buy Now |
DISTI #
505-AD7908BRUZ-REELCT-ND
|
DigiKey | IC ADC 8BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4970 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-AD7908BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 8, Ch 1 Msps ADC I.C. RoHS: Compliant | 6494 |
|
$3.5400 / $6.4800 | Buy Now |
|
Analog Devices Inc | 8-Bit 8, Ch 1 Msps ADC I.C. Min Qty: 1 Package Multiple: 2500 | 3494 |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
69860663
|
Verical | 8-Channel Single ADC SAR 1Msps 8-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.8571 | Buy Now |
DISTI #
AD7908BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT SAR 20TSSOP / 8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | 30000 |
|
RFQ | |
|
Win Source Electronics | IC ADC 8BIT SAR 20TSSOP / 8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | 28445 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7908BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7908BRUZ-REEL
Analog Devices Inc
8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7908BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7908BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7908BRUZ-REEL7 | 8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7908BRUZ-REEL vs AD7908BRUZ-REEL7 |
AD7908BRUZ | 8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7908BRUZ-REEL vs AD7908BRUZ |
AD7908BRU | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7908BRUZ-REEL vs AD7908BRU |