-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7904BRUZ-REEL | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ-REEL7 | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7125
|
Newark | Adc, 8Bit, 1Msps, Tssop-16, Resolution (Bits):8Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7904BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$3.4800 / $4.4700 | Buy Now |
DISTI #
AD7904BRUZ-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$3.3375 / $8.2400 | Buy Now |
DISTI #
584-AD7904BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 4,CH 1 Msps ADC I.C. RoHS: Compliant | 954 |
|
$3.3300 / $4.4700 | Buy Now |
|
Analog Devices Inc | 8-Bit 4,CH 1 Msps ADC I.C. Package Multiple: 96 | 101 |
|
$3.3375 / $8.2400 | Buy Now |
|
Rochester Electronics | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
AD7904BRUZ
|
TME | IC: A/D converter, Ch: 4, 8bit, 1Msps, 2.7÷5.25V, TSSOP16 Min Qty: 1 | 0 |
|
$4.3500 / $6.0900 | RFQ |
|
ComSIT USA | 4-CHANNEL, 1 MSPS, 8-BIT ADC WITH SEQUENCER IN 16-LEAD TSSOP ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7904BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 19 |
|
$3.7300 / $4.0100 | Buy Now |
DISTI #
C1S103100182219
|
Chip1Stop | Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 100 |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7904BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7904BRUZ
Analog Devices Inc
4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7904BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7904BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7904BRU | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7904BRUZ vs AD7904BRU |
AD7904BRU-REEL7 | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7904BRUZ vs AD7904BRU-REEL7 |
AD7904BRUZ-REEL | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7904BRUZ vs AD7904BRUZ-REEL |