Part Details for AD7899ARS-1REEL7 by Analog Devices Inc
Overview of AD7899ARS-1REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD7899ARS-1REEL7
AD7899ARS-1REEL7 CAD Models
AD7899ARS-1REEL7 Part Data Attributes
|
AD7899ARS-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARS-1REEL7
Analog Devices Inc
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7899ARS-1REEL7
This table gives cross-reference parts and alternative options found for AD7899ARS-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARS-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899ARSZ-1 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1REEL7 vs AD7899ARSZ-1 |
AD7899ARS-1 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1REEL7 vs AD7899ARS-1 |
AD7899ARSZ-1REEL | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1REEL7 vs AD7899ARSZ-1REEL |
AD7899ARSZ-1REEL7 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1REEL7 vs AD7899ARSZ-1REEL7 |
AD7899ARS-1REEL | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7899ARS-1REEL7 vs AD7899ARS-1REEL |