There are no models available for this part yet.
Overview of AD7899AR-3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7899ARZ-3 | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARSZ-3REEL | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARZ-1REEL | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU |
Price & Stock for AD7899AR-3 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7899 - 5V Single Supply 14-Bit 400 KSPS ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 691 |
|
$14.6900 / $17.2800 | Buy Now |
CAD Models for AD7899AR-3 by Analog Devices Inc
Part Data Attributes for AD7899AR-3 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RW-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
2.2 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7899AR-3
This table gives cross-reference parts and alternative options found for AD7899AR-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899AR-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899ARZ-3 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899AR-3 vs AD7899ARZ-3 |
Related Parts for AD7899AR-3
-
AN87C196KC16Microcontrollers
-
AD7899ARS-3Analog to Digital Converters
-
AD1939YSTZOther Analog ICs
-
AD7533UQDigital to Analog Converters
-
TPS62239DRYRSwitching Regulator or Controllers
-
AD8137WYCPZ-R7Operational Amplifiers
-
ADP3309ARTZ-3.3-R7Linear Regulator ICs
-
AD22100KTTemperature Sensors
-
AD790AQComparators