Converters
AD7894BR-10REEL
Analog Devices Inc
Description: IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter

Overview of AD7894BR-10REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AD7894BR-10REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7894BR-10REEL by Analog Devices Inc

AD7894BR-10REEL
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Linearity Error-Max (EL)
0.0092%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Sample Rate
0.011 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. AD7894BR-10REEL
    Analog Devices Inc
    IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter
    VS

Alternate Parts for AD7894BR-10REEL

This table gives cross-reference parts and alternative options found for AD7894BR-10REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7894BR-10REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7894BR-10REEL7 IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter Analog Devices Inc AD7894BR-10REEL vs AD7894BR-10REEL7
AD7894BRZ-10REEL 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 Analog Devices Inc AD7894BR-10REEL vs AD7894BRZ-10REEL
AD7894BR-10 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 Analog Devices Inc AD7894BR-10REEL vs AD7894BR-10
AD7894BRZ-10REEL7 True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package Analog Devices Inc AD7894BR-10REEL vs AD7894BRZ-10REEL7
Part Number Description Manufacturer Compare
AD7894ARZ-10REEL7 True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package Analog Devices Inc AD7894BR-10REEL vs AD7894ARZ-10REEL7
AD7894BR-10 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 Analog Devices Inc AD7894BR-10REEL vs AD7894BR-10
AD7894ARZ-10REEL 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 Analog Devices Inc AD7894BR-10REEL vs AD7894ARZ-10REEL
AD7894BRZ-10REEL 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 Analog Devices Inc AD7894BR-10REEL vs AD7894BRZ-10REEL
AD7899BR-1REEL7 IC 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SO-28, Analog to Digital Converter Analog Devices Inc AD7894BR-10REEL vs AD7899BR-1REEL7
AD7894BR-10REEL7 IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter Analog Devices Inc AD7894BR-10REEL vs AD7894BR-10REEL7
AD7899BR-1 5 V Single Supply 14-Bit 400 kSPS ADC Analog Devices Inc AD7894BR-10REEL vs AD7899BR-1
AD7894AR-10REEL7 True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package Analog Devices Inc AD7894BR-10REEL vs AD7894AR-10REEL7
AD7894ARZ-10 True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package Analog Devices Inc AD7894BR-10REEL vs AD7894ARZ-10
AD7894BR-2 IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter Analog Devices Inc AD7894BR-10REEL vs AD7894BR-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7894BR-10REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7894BR-10REEL by Analog Devices Inc

  • Please alert me when AD7894BR-10REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7894BR-10REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7894BR-10REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7894BR-10REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7894BR-10REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7894BR-10REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: