There are no models available for this part yet.
Overview of AD7893AR-5 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7893ARZ-5 | Analog Devices | 12-BIT ADC,8 PIN I.C. | |
AD7893ARZ-3REEL7 | Analog Devices | 12-BIT ADC, 8 PIN I.C. | |
AD7893ARZ-10 | Analog Devices | 12-BIT ADC,8 PIN PACKAGE |
Price & Stock for AD7893AR-5 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 35 |
|
RFQ | ||||
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 55 |
|
$37.1744 / $46.4680 | Buy Now | ||
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 28 |
|
$21.4245 / $23.8050 | Buy Now | ||
Rochester Electronics | AD7893 - 12-Bit, Serial ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 319 |
|
$15.8700 / $18.6700 | Buy Now |
CAD Models for AD7893AR-5 by Analog Devices Inc
Part Data Attributes for AD7893AR-5 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD7893AR-5
This table gives cross-reference parts and alternative options found for AD7893AR-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7893AR-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7893AR-5REEL7 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7893AR-5 vs AD7893AR-5REEL7 |
AD7893AR | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7893AR-5 vs AD7893AR |
AD7893AR-5REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7893AR-5 vs AD7893AR-5REEL |
AD7893ARZ-5 | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893AR-5 vs AD7893ARZ-5 |
AD7893ARZ-5REEL | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893AR-5 vs AD7893ARZ-5REEL |
Related Parts for AD7893AR-5
-
SPC5674FF3MVY3Microcontrollers
-
AD7893AR-2Analog to Digital Converters
-
ACS724LLCTR-30AU-TOther Analog ICs
-
ADDAC87CBI-VDigital to Analog Converters
-
ADG836YRMZ-REEL7Multiplexers or Switches
-
OP220GSOperational Amplifiers
-
ADA4950-1YCPZ-RLLine Driver or Receivers
-
ADP196ACBZ-01-R7Peripheral Drivers
-
ADSP-21060LKSZ-160Digital Signal Processors