There are no models available for this part yet.
Overview of AD7890BRZ-10REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7890BRZ-10REEL | Analog Devices | 8-CH,100K,12-BIT ADC | |
AD7890BRZ-10 | Analog Devices | 8-CH,100K, 12-BIT ADC | |
AD7890BRZ-4REEL | Analog Devices | 8 CHANNEL,SERIAL A/D IC |
Price & Stock for AD7890BRZ-10REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD7890BRZ-10REELCT-ND
|
DigiKey | IC DAS 12BIT 117K 24SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.9125 / $54.2600 | Buy Now | |
DISTI #
584-AD7890BRZ-10R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC RoHS: Compliant | 990 |
|
$37.1300 / $51.9300 | Buy Now | |
Analog Devices Inc | 8-CH,100K,12-BIT ADC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$35.9125 / $54.2600 | Buy Now | ||
DISTI #
AD7890BRZ-10R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$37.5700 | Buy Now |
CAD Models for AD7890BRZ-10REEL by Analog Devices Inc
Part Data Attributes for AD7890BRZ-10REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
5.9 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.117 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for AD7890BRZ-10REEL
This table gives cross-reference parts and alternative options found for AD7890BRZ-10REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890BRZ-10REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890BR-10REEL | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | AD7890BRZ-10REEL vs AD7890BR-10REEL |
AD7890BR-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890BRZ-10REEL vs AD7890BR-10 |
AD7890BRZ-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890BRZ-10REEL vs AD7890BRZ-10 |
Related Parts for AD7890BRZ-10REEL
-
ATMEGA328PB-MNMicrocontrollers
-
AD7890BRZ-10Analog to Digital Converters
-
ADXL1001BCPZOther Analog ICs
-
ADV7127KRUZ50Digital to Analog Converters
-
MAX17620ATASwitching Regulator or Controllers
-
OP284ESZOperational Amplifiers
-
AD815ARBZ-24-REELLine Driver or Receivers
-
SM320F2812PGFMEPDigital Signal Processors
-
TPS2041BDBVTPower Management Circuits