Converters
AD7878SQ
Description: 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28

Overview of AD7878SQ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7878SQ Analog Devices COMPLETE 12 BIT ADC IC

CAD Models for AD7878SQ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7878SQ by Rochester Electronics LLC

AD7878SQ
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
-3 V
Conversion Time-Max
7.125 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Sample Rate
0.0083 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
5.59 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
15.24 mm
Want to compare parts?
  1. AD7878SQ
    Rochester Electronics LLC
    1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28
    VS

Related Parts for AD7878SQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7878SQ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7878SQ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7878SQ would you like to use for your alert(s)?
  • Please alert me when AD7878SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7878SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7878SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7878SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7878SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7878SQ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: