Part Details for AD7872BRZ by Analog Devices Inc
Overview of AD7872BRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7872BRZ-REEL | Analog Devices | 14-B SERIAL SAMPL.ADC IC | |
AD7872BRZ | Analog Devices | 14-B SERIAL SAMPL.ADC IC |
Price & Stock for AD7872BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7872BRZ-ND
|
DigiKey | IC ADC 14BIT SAR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$106.3500 / $135.6900 | Buy Now |
DISTI #
584-AD7872BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B SERIAL SAMPL.ADC IC RoHS: Compliant | 5 |
|
$106.3400 / $133.0600 | Buy Now |
|
Analog Devices Inc | 14-B SERIAL SAMPL.ADC IC Package Multiple: 1 | 741 |
|
$70.9300 / $135.6900 | Buy Now |
DISTI #
26633963
|
Verical | 1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 735 |
|
$110.7200 | Buy Now |
|
Rochester Electronics | AD7872 - Complete 14-Bit Sampling ADC with Serial Output RoHS: Compliant Status: Active Min Qty: 1 | 863 |
|
$105.4600 / $124.0800 | Buy Now |
DISTI #
AD7872BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 0 |
|
$111.2600 / $127.6200 | Buy Now |
Part Details for AD7872BRZ
AD7872BRZ CAD Models
AD7872BRZ Part Data Attributes
|
AD7872BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7872BRZ
Analog Devices Inc
CMOS, Complete 14-Bit Sampling ADC with Serial Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 11 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for AD7872BRZ
This table gives cross-reference parts and alternative options found for AD7872BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7872BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7872JR | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16 | Analog Devices Inc | AD7872BRZ vs AD7872JR |
AD7872KR-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7872BRZ vs AD7872KR-REEL |
AD7872AR-REEL | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872BRZ vs AD7872AR-REEL |
AD7872JRZ-REEL | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872BRZ vs AD7872JRZ-REEL |
AD7872TQ/883B | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERDIP-16, Analog to Digital Converter | Analog Devices Inc | AD7872BRZ vs AD7872TQ/883B |
AD7872AR | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872BRZ vs AD7872AR |
AD7872JR-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7872BRZ vs AD7872JR-REEL |