Part Details for AD7871JP-REEL by Analog Devices Inc
Overview of AD7871JP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD7871JP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7871 - Complete 14-Bit, Sampling ADC with Three Data Output Formats ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1412 |
|
$46.6800 / $54.9200 | Buy Now |
Part Details for AD7871JP-REEL
AD7871JP-REEL CAD Models
AD7871JP-REEL Part Data Attributes
|
AD7871JP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7871JP-REEL
Analog Devices Inc
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.51 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AD7871JP-REEL
This table gives cross-reference parts and alternative options found for AD7871JP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7871JP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7871JPZ | Analog Devices Inc | $98.0381 | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | AD7871JP-REEL vs AD7871JPZ |
AD7871KP-REEL | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | AD7871JP-REEL vs AD7871KP-REEL |
AD7871KPZ | Analog Devices Inc | Check for Price | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | AD7871JP-REEL vs AD7871KPZ |
AD7871JP | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | AD7871JP-REEL vs AD7871JP |
AD7871JPZ-REEL | Analog Devices Inc | Check for Price | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | AD7871JP-REEL vs AD7871JPZ-REEL |