Part Details for AD7871JN by Analog Devices Inc
Overview of AD7871JN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7871JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,SINGLE,14-BIT,BICMOS,DIP,28PIN | 1 |
|
$75.9200 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,14-BIT,BICMOS,DIP,28PIN | 1 |
|
$71.5000 | Buy Now |
|
Rochester Electronics | AD7871 - Complete 14-Bit, Sampling ADC with Three Data Output Formats ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 883 |
|
$55.7600 / $65.6000 | Buy Now |
Part Details for AD7871JN
AD7871JN CAD Models
AD7871JN Part Data Attributes
|
AD7871JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7871JN
Analog Devices Inc
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7871JN
This table gives cross-reference parts and alternative options found for AD7871JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7871JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7871KNZ | Analog Devices Inc | Check for Price | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | AD7871JN vs AD7871KNZ |
AD7871TQ/883B | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | AD7871JN vs AD7871TQ/883B |
AD7871KN | Analog Devices Inc | Check for Price | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats Package: 28 ld PDIP; No of Pins: 28; Temperature Range: COMMERCIAL; Container: 13/Tube | AD7871JN vs AD7871KN |
AD7871JNZ | Analog Devices Inc | $184.9663 | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | AD7871JN vs AD7871JNZ |
AD7871AQ | Analog Devices Inc | Check for Price | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28 | AD7871JN vs AD7871AQ |