Converters
AD7865ASZ-3
Description: Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC

Overview of AD7865ASZ-3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AD7865ASZ-3 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7865ASZ-3-ND
DigiKey IC ADC 14BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 26
In Stock
  • 1 $48.4900
  • 10 $45.2370
  • 25 $43.3412
  • 80 $39.2779
  • 230 $37.9235
$37.9235 / $48.4900 Buy Now
DISTI # 584-AD7865ASZ-3
Mouser Electronics Analog to Digital Converters - ADC 4 CH. SIMULTANEOUS BIPOLAR,14-B ADC I.C. RoHS: Compliant 21
  • 1 $48.4800
  • 10 $43.6300
  • 25 $43.3300
  • 50 $38.8500
  • 96 $38.3200
$38.3200 / $48.4800 Buy Now
Analog Devices Inc 4 CH. SIMULTANEOUS BIPOLAR,14- Min Qty: 1 Package Multiple: 1 2690
  • 1 $48.4900
  • 10 $45.2370
  • 25 $43.3412
  • 1,000 $25.1200
$25.1200 / $48.4900 Buy Now

CAD Models for AD7865ASZ-3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7865ASZ-3 by Analog Devices Inc

AD7865ASZ-3
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-44
Pin Count
44
Manufacturer Package Code
S-44-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
2.4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
14
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.57SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.35 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. AD7865ASZ-3
    Analog Devices Inc
    Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
    VS

Alternate Parts for AD7865ASZ-3

This table gives cross-reference parts and alternative options found for AD7865ASZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865ASZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7865ASZ-3REEL Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC Analog Devices Inc AD7865ASZ-3 vs AD7865ASZ-3REEL
AD7865AS-3 IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865AS-3
AD7865AS-3REEL IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865AS-3REEL
Part Number Description Manufacturer Compare
AD7865ASZ-3REEL Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC Analog Devices Inc AD7865ASZ-3 vs AD7865ASZ-3REEL
AD7865BS-3 IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865BS-3
AD7865BS-3REEL IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865BS-3REEL
AD7865BSZ-3REEL Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC Analog Devices Inc AD7865ASZ-3 vs AD7865BSZ-3REEL
AD7865AS-3 IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865AS-3
AD7865BSZ-3 Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC Analog Devices Inc AD7865ASZ-3 vs AD7865BSZ-3
AD7865YS-3REEL IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865YS-3REEL
AD7865AS-3REEL IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865AS-3REEL
AD7865ASZ IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter Analog Devices Inc AD7865ASZ-3 vs AD7865ASZ

Related Parts for AD7865ASZ-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7865ASZ-3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7865ASZ-3 by Analog Devices Inc

  • Please alert me when AD7865ASZ-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7865ASZ-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7865ASZ-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7865ASZ-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7865ASZ-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7865ASZ-3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: