There are no models available for this part yet.
Overview of AD7864BSZ-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7864BSZ-1 | Analog Devices | 4 CH.SIMULTANEOUS SAMPL.500 KS | |
AD7864BSZ-1REEL | Analog Devices | 4 CH.SIMULTANEOUS SAMPL.500 KS |
Price & Stock for AD7864BSZ-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK9535
|
Newark | Adc, 12-Bit, 500Ksps, Mqfp-44, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7864BSZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$54.3600 / $63.4200 | Buy Now | |
DISTI #
505-AD7864BSZ-1-ND
|
DigiKey | IC ADC 12BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$41.2875 / $60.9100 | Buy Now | |
DISTI #
584-AD7864BSZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH.SIMULTANEOUS SAMPL.500 KSPS ADC I.C RoHS: Compliant | 156 |
|
$41.2800 / $55.0300 | Buy Now | |
Analog Devices Inc | 4 CH.SIMULTANEOUS SAMPL.500 KS Package Multiple: 1 | 249 |
|
$30.5900 / $60.9100 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Rochester Electronics | AD7864 - High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$40.9400 / $48.1700 | Buy Now | ||
DISTI #
AD7864BSZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$43.2000 / $48.1300 | Buy Now | |
Win Source Electronics | IC ADC 12BIT DUAL 4CHAN 44-MQFP | 860 |
|
$131.8840 / $152.1740 | Buy Now |
CAD Models for AD7864BSZ-1 by Analog Devices Inc
Part Data Attributes for AD7864BSZ-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, MO-112-AA, MQFP-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
S-44-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
1.65 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
4
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.57SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.13 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
Alternate Parts for AD7864BSZ-1
This table gives cross-reference parts and alternative options found for AD7864BSZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7864BSZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7864BSZ-1REEL | High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC | Analog Devices Inc | AD7864BSZ-1 vs AD7864BSZ-1REEL |
AD7864BS-1 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7864BSZ-1 vs AD7864BS-1 |
AD7864BS-1REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7864BSZ-1 vs AD7864BS-1REEL |
Related Parts for AD7864BSZ-1
-
AT90CAN128-16AUMicrocontrollers
-
AD7864ASZ-1Analog to Digital Converters
-
AD8417BRMZOther Analog ICs
-
AD7847ARZDigital to Analog Converters
-
ADG333ABRSZMultiplexers or Switches
-
MIC38300HYHLSwitching Regulator or Controllers
-
LT1882ISOperational Amplifiers
-
SP211ECALine Driver or Receivers
-
VNB35N07TR-EPeripheral Drivers