Converters
AD7864ASZ-1
Description: 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA, MQFP-44

Overview of AD7864ASZ-1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7864ASZ-1 Analog Devices 4 CH.SIMULTANEOUS SAMPL.500 KS
AD7864ASZ-3 Analog Devices 96CH.SIMULTANEOUS SAMPL.500 KS
AD7864ASZ-1REEL Analog Devices 4 CH.SIMULTANEOUS SAMPL.500 KS

CAD Models for AD7864ASZ-1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7864ASZ-1 by Rochester Electronics LLC

AD7864ASZ-1
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
44
Reach Compliance Code
unknown
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
1.65 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Sample Rate
0.13 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. AD7864ASZ-1
    Rochester Electronics LLC
    4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA, MQFP-44
    VS

Related Parts for AD7864ASZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7864ASZ-1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7864ASZ-1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7864ASZ-1 would you like to use for your alert(s)?
  • Please alert me when AD7864ASZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7864ASZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7864ASZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7864ASZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7864ASZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7864ASZ-1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: