Converters
AD7863ARSZ-10
Description: Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter

Overview of AD7863ARSZ-10 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7863ARSZ-10 Analog Devices 2CH SIMULTANEOUS SAMP 14-B DUA
AD7863ARSZ-10REEL7 Analog Devices 2 CH.SIMULTANEOUS SAMPL.14-B D
AD7863ARSZ-3REEL7 Analog Devices 2CH SIMULTANEOUS SAMP 14-BDUAL

Price & Stock for AD7863ARSZ-10 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7095
Newark Adc, 14Bit, 175Ksps, Ssop-28, Resolution (Bits):14Bit, Sampling Rate:175Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7863ARSZ-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 18
  • 1 $48.7500
  • 5 $46.5400
  • 10 $44.3200
  • 25 $43.4100
  • 50 $38.3800
  • 100 $38.0700
$38.0700 / $48.7500 Buy Now
DISTI # AD7863ARSZ-10-ND
DigiKey IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 16
In Stock
  • 1 $51.4900
  • 10 $39.7920
  • 25 $36.8012
  • 100 $33.7125
$33.7125 / $51.4900 Buy Now
DISTI # 584-AD7863ARSZ-10
Mouser Electronics Analog to Digital Converters - ADC 2CH SIMULTANEOUS SAMP 14-B DUAL ADC I.C. RoHS: Compliant 55
  • 1 $48.7500
  • 10 $45.4800
  • 25 $43.5700
  • 47 $42.2100
  • 94 $39.4900
$39.4900 / $48.7500 Buy Now
Analog Devices Inc 2CH SIMULTANEOUS SAMP 14-B DUA Package Multiple: 1 1367
  • 1 $51.4900
  • 10 $39.7920
  • 25 $36.8012
  • 100 $33.7125
  • 1,000 $25.1200
$25.1200 / $51.4900 Buy Now
DISTI # AD7863ARSZ-10
TME IC: A/D converter, Ch: 2, 14bit, 175ksps, 10V, SSOP28 Min Qty: 1 0
  • 1 $58.8000
  • 3 $52.9000
  • 10 $46.8000
$46.8000 / $58.8000 RFQ
Ameya Holding Limited AD7863ARSZ-10, 双 14 位-Bit ADC, 并行接口, 28针 SSOP封装 31
RFQ
DISTI # AD7863ARSZ-10
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 18 0
  • 18 $39.3000
  • 25 $37.6900
  • 100 $36.6800
  • 500 $35.7300
  • 1,000 $35.2700
$35.2700 / $39.3000 Buy Now

CAD Models for AD7863ARSZ-10 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7863ARSZ-10 by Analog Devices Inc

AD7863ARSZ-10
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
LEAD FREE, MO-150AH, SSOP-28
Pin Count
28
Manufacturer Package Code
RS-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
5.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Linearity Error-Max (EL)
0.0153%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.175 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
Want to compare parts?
  1. AD7863ARSZ-10
    Analog Devices Inc
    Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
    VS

Alternate Parts for AD7863ARSZ-10

This table gives cross-reference parts and alternative options found for AD7863ARSZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARSZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7863ARS-10REEL IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28, Analog to Digital Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARS-10REEL
AD7863ARS-10 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 Analog Devices Inc AD7863ARSZ-10 vs AD7863ARS-10
Part Number Description Manufacturer Compare
AD7863ARSZ-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARSZ-2
AD7863AR-2 IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863AR-2
AD7863ARS-3 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 Analog Devices Inc AD7863ARSZ-10 vs AD7863ARS-3
AD7863ARZ-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARZ-2
AD7863ARSZ-3REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARSZ-3REEL7
AD7863ARZ-10 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARZ-10
AD7863ARSZ-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARSZ-2REEL7
AD7863ARZ-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARSZ-10 vs AD7863ARZ-2REEL7
AD7863ARSZ-3REEL 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Analog Devices Inc AD7863ARSZ-10 vs AD7863ARSZ-3REEL
AD7863AR-10REEL 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 Analog Devices Inc AD7863ARSZ-10 vs AD7863AR-10REEL

Related Parts for AD7863ARSZ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7863ARSZ-10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7863ARSZ-10 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7863ARSZ-10 would you like to use for your alert(s)?
  • Please alert me when AD7863ARSZ-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7863ARSZ-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7863ARSZ-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7863ARSZ-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7863ARSZ-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7863ARSZ-10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: