Part Details for AD7861APZ by Analog Devices Inc
Overview of AD7861APZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7861APZ | Analog Devices | A/D CONVERTER |
Price & Stock for AD7861APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7861APZ-ND
|
DigiKey | IC ADC 11BIT SAR 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$28.6750 / $31.2300 | Buy Now |
DISTI #
584-AD7861APZ
|
Mouser Electronics | Analog to Digital Converters - ADC A/D CONVERTER RoHS: Compliant | 28 |
|
$28.6600 / $29.1400 | Buy Now |
|
Analog Devices Inc | A/D CONVERTER Package Multiple: 27 | 7 |
|
$21.0700 / $31.2300 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 7-CH 11-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC44, LEAD FREE | 21 |
|
$38.3940 / $42.6600 | Buy Now |
|
Rochester Electronics | AD7861 - 11-Bit Resolution Simultaneous Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 525 |
|
$28.4400 / $33.4500 | Buy Now |
DISTI #
AD7861APZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$30.0000 / $32.0500 | Buy Now |
Part Details for AD7861APZ
AD7861APZ CAD Models
AD7861APZ Part Data Attributes
|
AD7861APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7861APZ
Analog Devices Inc
11-Bit Resolution Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 7 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
Alternate Parts for AD7861APZ
This table gives cross-reference parts and alternative options found for AD7861APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7861APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7861AP | 11-Bit Resolution Simultaneous Sampling ADC | Analog Devices Inc | AD7861APZ vs AD7861AP |