-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7854ARSZ-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$23.9299 / $31.8500 | Buy Now |
DISTI #
584-AD7854ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC RoHS: Compliant | 10 |
|
$23.6000 / $30.4000 | Buy Now |
DISTI #
V99:2348_06212806
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1834 | Americas - 1 |
|
$10.2130 / $21.0165 | Buy Now |
|
Analog Devices Inc | 12-BIT SINGLE CHANNEL PARALLEL Min Qty: 1 Package Multiple: 47 | 428 |
|
$14.9900 / $31.8500 | Buy Now |
DISTI #
30316958
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 1 |
|
$10.2130 | Buy Now |
|
Rochester Electronics | AD7854 - 3V to 5V Single Supply 200KSPS 12-Bit Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$20.2500 / $23.8300 | Buy Now |
DISTI #
AD7854ARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$21.3700 / $22.8300 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT PARALLEL LP 28-SSOP | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7854ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7854ARSZ
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 4.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7854ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7854ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7854ARS-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7854ARSZ vs AD7854ARS-REEL |
AD7854ARS | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854ARSZ vs AD7854ARS |