Part Details for AD7834ARZ by Analog Devices Inc
Overview of AD7834ARZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AD7834ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7834ARZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$58.9457 / $68.8400 | Buy Now |
DISTI #
584-AD7834ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 14 bit serial DAC IC RoHS: Compliant | 0 |
|
$58.9200 / $68.8200 | Order Now |
|
Analog Devices Inc | Quad 14 bit serial DAC IC Min Qty: 1 Package Multiple: 1 | 855 |
|
$39.0800 / $68.8400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | AD7834 - LC2MOS Quad 14-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$52.8100 / $62.1300 | Buy Now |
DISTI #
AD7834ARZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 11 | 0 |
|
$55.7100 / $62.0800 | Buy Now |
Part Details for AD7834ARZ
AD7834ARZ CAD Models
AD7834ARZ Part Data Attributes:
|
AD7834ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7834ARZ
Analog Devices Inc
LC2MOS Quad 14-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 8.192 V | |
Analog Output Voltage-Min | -8.192 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7834ARZ
This table gives cross-reference parts and alternative options found for AD7834ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7834ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7834ARZ-REEL | LC2MOS Quad 14-Bit DAC | Analog Devices Inc | AD7834ARZ vs AD7834ARZ-REEL |
AD7834AR | LC2MOS Quad 14-Bit DAC | Analog Devices Inc | AD7834ARZ vs AD7834AR |