Part Details for AD7828LPZ by Analog Devices Inc
Overview of AD7828LPZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7828LPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7828LPZ-ND
|
DigiKey | IC ADC 8BIT FLASH 28PLCC Min Qty: 14 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.7436 | Buy Now |
DISTI #
584-AD7828LPZ
|
Mouser Electronics | Analog to Digital Converters - ADC CONVERTER IC RoHS: Compliant | 0 |
|
$47.5000 / $57.2000 | Order Now |
DISTI #
V36:1790_06212470
|
Arrow Electronics | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 10 Weeks Date Code: 1743 | Americas - 9 |
|
$10.0130 / $41.1171 | Buy Now |
|
Analog Devices Inc | CONVERTER IC Min Qty: 1 Package Multiple: 1 | 1239 |
|
$30.6600 / $63.9600 | Buy Now |
DISTI #
27512632
|
Verical | 8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 1743 | Americas - 9 |
|
$10.0130 | Buy Now |
|
Rochester Electronics | AD7828 - LC2MOS High Speed 8-Channel 8-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 2246 |
|
$42.5500 / $50.0600 | Buy Now |
DISTI #
AD7828LPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 14 | 0 |
|
$44.8900 / $50.0200 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT 8CH HS 28-PLCC | 1720 |
|
RFQ |
Part Details for AD7828LPZ
AD7828LPZ CAD Models
AD7828LPZ Part Data Attributes:
|
AD7828LPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828LPZ
Analog Devices Inc
High Speed , 8-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AD7828LPZ
This table gives cross-reference parts and alternative options found for AD7828LPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828LPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7828LPZ-REEL | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7828LPZ vs AD7828LPZ-REEL |
AD7828LP-REEL | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7828LPZ vs AD7828LP-REEL |