Part Details for AD7824KRZ-REEL by Analog Devices Inc
Overview of AD7824KRZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for AD7824KRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7824KRZ-REEL-ND
|
DigiKey | IC ADC 8BIT FLASH 24SOIC Min Qty: 9 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
535 In Stock |
|
$34.0700 | Buy Now |
DISTI #
AD7824KRZ-REELTR-ND
|
DigiKey | IC ADC 8BIT FLASH 24SOIC Min Qty: 9 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4875 | Buy Now |
DISTI #
584-AD7824KRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$30.4900 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$29.4875 / $43.8000 | Buy Now |
DISTI #
77890511
|
Verical | 4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$33.7000 | Buy Now |
|
Rochester Electronics | AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 | 535 |
|
$27.8500 / $32.7600 | Buy Now |
DISTI #
AD7824KRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$30.8400 | Buy Now |
Part Details for AD7824KRZ-REEL
AD7824KRZ-REEL CAD Models
AD7824KRZ-REEL Part Data Attributes
|
AD7824KRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7824KRZ-REEL
Analog Devices Inc
High Speed, 4-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7824KRZ-REEL
This table gives cross-reference parts and alternative options found for AD7824KRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824KRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7824KRZ | Analog Devices Inc | $24.7038 | High Speed, 4-Channel, 8-Bit CMOS ADC | AD7824KRZ-REEL vs AD7824KRZ |
AD7824KR-REEL | Analog Devices Inc | Check for Price | High Speed, 4-Channel, 8-Bit CMOS ADC | AD7824KRZ-REEL vs AD7824KR-REEL |
AD7824KR | Analog Devices Inc | Check for Price | High Speed, 4-Channel, 8-Bit CMOS ADC | AD7824KRZ-REEL vs AD7824KR |