-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3509
|
Newark | Adc, 8Bit, 2Msps, Tssop-20, Resolution (Bits):8Bit, Sampling Rate:2Msps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7822BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$12.1100 / $16.4000 | Buy Now |
DISTI #
AD7822BRUZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$10.8959 / $15.7800 | Buy Now |
DISTI #
584-AD7822BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 2MSPS parallel output ADC. I.C. RoHS: Compliant | 454 |
|
$10.6200 / $15.7800 | Buy Now |
|
Analog Devices Inc | 8-Bit 2MSPS parallel output AD Min Qty: 1 Package Multiple: 75 | 153 |
|
$6.2900 / $15.7800 | Buy Now |
|
Ameya Holding Limited | AD7822BRUZ , 8 位-Bit ADC, 并行接口, 20针 TSSOP封装 | 153 |
|
RFQ | |
DISTI #
AD7822BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 75 | 0 |
|
$9.7300 / $10.3900 | Buy Now |
|
LCSC | 8Bit 2MHz Parallel TSSOP-20 Analog To Digital Converters (ADCs) ROHS | 10 |
|
$9.3342 / $11.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7822BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7822BRUZ
Analog Devices Inc
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7822BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7822BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7822BRU-REEL | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BRUZ vs AD7822BRU-REEL |
AD7822BRUZ-REEL | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7822BRUZ vs AD7822BRUZ-REEL |
AD7822BRU | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BRUZ vs AD7822BRU |
AD7822BRU-REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BRUZ vs AD7822BRU-REEL7 |
AD7822BRUZ-REEL7 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | Analog Devices Inc | AD7822BRUZ vs AD7822BRUZ-REEL7 |