There are no models available for this part yet.
Overview of AD7819YR-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7819YRZ-REEL7 | Analog Devices | 8 BIT,SINGLE,PARALLEL ADC I.C. | |
AD7819YRUZ-REEL7 | Analog Devices | 8 BIT,SINGLE,PARALLEL ADC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
CAD Models for AD7819YR-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD7819YR-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
4.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD7819YR-REEL7
This table gives cross-reference parts and alternative options found for AD7819YR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7819YR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7819YR-REEL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YR-REEL7 |
AD7819YRZ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | AD7819YR-REEL7 vs AD7819YRZ |
AD7819YR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | AD7819YR-REEL7 vs AD7819YR |
AD7819YRZ | +2.7 V to +5.5 V, 200 kSPS 8-Bit Sampling ADC | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YRZ |
AD7819YRZ-REEL | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YRZ-REEL |
AD7819YRZ-REEL | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | AD7819YR-REEL7 vs AD7819YRZ-REEL |
AD7819YR | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YR |
AD7819YR-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YR-REEL |
AD7819YRZ-REEL7 | +2.7 V to +5.5 V, 200 kSPS 8-Bit Sampling ADC | Analog Devices Inc | AD7819YR-REEL7 vs AD7819YRZ-REEL7 |
Related Parts for AD7819YR-REEL7
-
AD7819YR-REELAnalog to Digital Converters
-
ADM1023ARQ-REELOther Analog ICs
-
AD7809BSTZ-REELDigital to Analog Converters
-
AD8170ARMultiplexers or Switches
-
ADP3610ARU-REELSwitching Regulator or Controllers
-
AD8007AR-REEL7Operational Amplifiers
-
AD8143ACPZ-REEL7Line Driver or Receivers
-
AD8215YRZPower Management Circuits
-
NCP694HSANADJT1GLinear Regulator ICs