Part Details for AD7817BRZ-REEL7 by Analog Devices Inc
Overview of AD7817BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7817BRZ-REEL7 | Analog Devices | 4 CH. ADC W/ON-CHIP TEMP SENSO | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7817BRZ-REEL | Analog Devices | 4 CH. ADC W/ON-CHIP TEMP SENSO |
Price & Stock for AD7817BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7817BRZ-REEL7-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 16SOIC Min Qty: 20 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$15.0400 | Buy Now |
DISTI #
AD7817BRZ-REEL7TR-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 16SOIC Min Qty: 20 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0125 | Buy Now |
DISTI #
584-AD7817BRZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC Temperature Sensor (On Chip) 4-Channel, 9 s, 10-Bit ADC RoHS: Compliant | 0 |
|
$13.6600 | Order Now |
|
Analog Devices Inc | 4 CH. ADC W/ON-CHIP TEMP SENSO Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$13.0125 / $18.6800 | Buy Now |
DISTI #
81734397
|
Verical | 4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$13.4600 | Buy Now |
|
Rochester Electronics | AD7817 - Serial Switch/Digital Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$12.9000 / $15.1800 | Buy Now |
Part Details for AD7817BRZ-REEL7
AD7817BRZ-REEL7 CAD Models
AD7817BRZ-REEL7 Part Data Attributes
|
AD7817BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817BRZ-REEL7
Analog Devices Inc
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD7817BRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7817BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7817BR | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817BR |
AD7817BRZ | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817BRZ |
AD7817BRZ-REEL | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817BRZ-REEL |
AD7817SR | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817SR |
AD7817BR-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817BR-REEL |
AD7817BR-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ-REEL7 vs AD7817BR-REEL7 |