Sensors/Transducers
AD7817BRUZ
Description: Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC

Overview of AD7817BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7817BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7817BRUZ-ND
DigiKey SENSOR DIGITAL -40C-85C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 147
In Stock
  • 1 $20.2900
  • 10 $18.7150
  • 96 $15.9815
  • 288 $15.2454
  • 576 $14.5095
$14.5095 / $20.2900 Buy Now
DISTI # 584-AD7817BRUZ
Mouser Electronics Analog to Digital Converters - ADC Temperature Sensor (On Chip) 4-Channel, 9 s, 10-Bit ADC RoHS: Compliant 45
  • 1 $20.2900
  • 10 $18.7100
  • 25 $18.2500
  • 96 $15.9700
  • 288 $14.8400
$14.8400 / $20.2900 Buy Now
Analog Devices Inc 14 CH. ADC W/ON-CHIP TEMP SENS Min Qty: 1 Package Multiple: 96 318
  • 1 $20.2900
  • 10 $18.7150
  • 1,000 $8.7700
$8.7700 / $20.2900 Buy Now

CAD Models for AD7817BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7817BRUZ by Analog Devices Inc

AD7817BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
2 Cel
Body Breadth
4.4 mm
Body Height
1.2 mm
Body Length or Diameter
5 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Operating Current-Max
2 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
5-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Termination Type
SOLDER
Want to compare parts?
  1. AD7817BRUZ
    Analog Devices Inc
    Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
    VS

Alternate Parts for AD7817BRUZ

This table gives cross-reference parts and alternative options found for AD7817BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7817BRUZ-REEL Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817BRUZ vs AD7817BRUZ-REEL
Part Number Description Manufacturer Compare
AD7817BRUZ-REEL Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817BRUZ vs AD7817BRUZ-REEL
AD7817ARZ Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817BRUZ vs AD7817ARZ
AD7817ARZ-REEL7 Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817BRUZ vs AD7817ARZ-REEL7
AD7817ARZ-REEL IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012-AC, SOIC-16, Analog to Digital Converter Analog Devices Inc AD7817BRUZ vs AD7817ARZ-REEL

Related Parts for AD7817BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7817BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7817BRUZ by Analog Devices Inc

  • Please alert me when AD7817BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7817BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7817BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7817BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7817BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7817BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: