-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7813YNZ | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7813YNZ-ND
|
DigiKey | IC ADC 10BIT SAR 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
67 In Stock |
|
$8.3125 / $16.5100 | Buy Now |
DISTI #
584-AD7813YNZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT, SINGLE, PARALLEL,ADC I.C. RoHS: Compliant | 19 |
|
$8.3100 / $9.7700 | Buy Now |
|
Analog Devices Inc | 10 BIT, SINGLE, PARALLEL,ADC I Package Multiple: 25 | 3208 |
|
$5.5900 / $16.5100 | Buy Now |
DISTI #
26616684
|
Verical | 1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 3150 |
|
$7.9800 | Buy Now |
DISTI #
32708983
|
Verical | 1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 24 |
|
$4.0690 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$8.2400 / $9.7000 | Buy Now |
DISTI #
AD7813YNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 75 | 0 |
|
$8.7000 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7813YNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7813YNZ
Analog Devices Inc
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7813YNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7813YNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7813YRUZ | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YNZ vs AD7813YRUZ |
AD7813YRU | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YNZ vs AD7813YRU |
AD7813YRU-REEL | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YNZ vs AD7813YRU-REEL |
AD7813YRZ | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YNZ vs AD7813YRZ |
AD7813YR-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7813YNZ vs AD7813YR-REEL7 |
AD7813YRUZ-REEL7 | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YNZ vs AD7813YRUZ-REEL7 |
AD7813YRU-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YNZ vs AD7813YRU-REEL7 |
AD7813YRZ-REEL7 | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YNZ vs AD7813YRZ-REEL7 |