-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4-Channel, 350 kSPS, Serial A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7078
|
Newark | Adc, 10Bit, 350Ksps, Tssop-16, Resolution (Bits):10Bit, Sampling Rate:350Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7811YRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$8.5000 / $10.0600 | Buy Now |
DISTI #
AD7811YRUZ-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
77 In Stock |
|
$8.3250 / $16.5300 | Buy Now |
DISTI #
584-AD7811YRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH. 10-BIT ADC I.C. RoHS: Compliant | 1622 |
|
$8.5000 / $16.5300 | Buy Now |
|
Analog Devices Inc | 4 CH. 10-BIT ADC I.C. Package Multiple: 96 | 304 |
|
$5.6000 / $16.5300 | Buy Now |
DISTI #
26634029
|
Verical | 4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 288 |
|
$8.0640 | Buy Now |
DISTI #
85597899
|
Verical | 4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2405 | Americas - 84 |
|
$17.9943 | Buy Now |
DISTI #
AD7811YRUZ
|
TME | IC: A/D converter, Ch: 4, 10bit, 350ksps, 2.7÷5.5V, TSSOP16 Min Qty: 1 | 0 |
|
$11.5000 / $14.5000 | RFQ |
DISTI #
AD7811YRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$9.3000 / $9.9900 | Buy Now |
|
LCSC | 10 2.7V5.5V 350kHz DSP TSSOP-16 Analog to Digital Converters (ADC) ROHS | 1 |
|
$6.5770 / $8.5564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7811YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7811YRUZ
Analog Devices Inc
10-Bit, 4-Channel, 350 kSPS, Serial A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7811YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7811YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7811YRU-REEL | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7811YRUZ vs AD7811YRU-REEL |
AD7811YRUZ-REEL7 | 10-Bit, 4-Channel, 350 kSPS, Serial A/D Converter | Analog Devices Inc | AD7811YRUZ vs AD7811YRUZ-REEL7 |
AD7811YRUZ-REEL | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7811YRUZ vs AD7811YRUZ-REEL |