Part Details for AD7804BRZ-REEL by Analog Devices Inc
Overview of AD7804BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7804BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7804BRZ-REELTR-ND
|
DigiKey | IC DAC 10BIT V-OUT 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9792 | Buy Now |
DISTI #
584-AD7804BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 10-BIT SERIAL DAC RoHS: Compliant | 0 |
|
$16.4200 | Order Now |
|
Analog Devices Inc | QUAD 10-BIT SERIAL DAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$15.9792 / $21.4300 | Buy Now |
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Rochester Electronics | AD7804 - +3.3 V to +5 V Quad/Octal 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 6901 |
|
$15.0900 / $17.7500 | Buy Now |
Part Details for AD7804BRZ-REEL
AD7804BRZ-REEL CAD Models
AD7804BRZ-REEL Part Data Attributes:
|
AD7804BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7804BRZ-REEL
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |