-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7781BRZ-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
584-AD7781BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 1CHANNEL L/POWER 20-BIT SD GAIN 128 IC RoHS: Compliant | 6 |
|
$7.2700 / $11.9100 | Buy Now |
|
Analog Devices Inc | 1CHANNEL L/POWER 20-BIT SD GAI Min Qty: 1 Package Multiple: 56 | 68 |
|
$5.0900 / $11.6700 | Buy Now |
|
Rochester Electronics | 20-Bit, PIN-Programmable Low Power Sigma-Delta ADC RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$6.8200 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7781BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7781BRZ
Analog Devices Inc
20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7781BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7781BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7781BRUZ | 20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC | Analog Devices Inc | AD7781BRZ vs AD7781BRUZ |
AD7781BRZ-REEL | 20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC | Analog Devices Inc | AD7781BRZ vs AD7781BRZ-REEL |